
IDSD-20-S-10.00-ST4 | |
|---|---|
DigiKey Part Number | IDSD-20-S-10.00-ST4-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-20-S-10.00-ST4 |
Description | CBL ASSY SKT TO CBL 40POS 254MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-20-S-10.00-ST4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,91000 Kč | 317,91 Kč |
| 10 | 295,02200 Kč | 2 950,22 Kč |
| 25 | 275,28360 Kč | 6 882,09 Kč |
| 50 | 254,28580 Kč | 12 714,29 Kč |
| 100 | 231,19010 Kč | 23 119,01 Kč |
| 250 | 207,67104 Kč | 51 917,76 Kč |
| 500 | 205,36044 Kč | 102 680,22 Kč |
| Unit Price without VAT: | 317,91000 Kč |
|---|---|
| Unit Price with VAT: | 384,67110 Kč |


