
IDSD-05-D-10.00-G | |
|---|---|
DigiKey Part Number | IDSD-05-D-10.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-D-10.00-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-05-D-10.00-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,46000 Kč | 141,46 Kč |
| 10 | 130,72100 Kč | 1 307,21 Kč |
| 25 | 123,56360 Kč | 3 089,09 Kč |
| 50 | 119,14300 Kč | 5 957,15 Kč |
| 100 | 97,46150 Kč | 9 746,15 Kč |
| 500 | 90,30450 Kč | 45 152,25 Kč |
| 1 000 | 86,64180 Kč | 86 641,80 Kč |
| Unit Price without VAT: | 141,46000 Kč |
|---|---|
| Unit Price with VAT: | 171,16660 Kč |








