
IDSD-05-D-08.00-G | |
|---|---|
DigiKey Part Number | IDSD-05-D-08.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-D-08.00-G |
Description | CBL ASSY SKT TO SKT 10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-05-D-08.00-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 25 | 123,67840 Kč | 3 091,96 Kč |
| 50 | 111,49940 Kč | 5 574,97 Kč |
| 100 | 100,58040 Kč | 10 058,04 Kč |
| 500 | 91,34130 Kč | 45 670,65 Kč |
| 1 000 | 86,93172 Kč | 86 931,72 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |







