
HTST-105-01-T-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM14027TR-ND - Tape & Reel (TR) SAM14027CT-ND - Cut Tape (CT) SAM14027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTST-105-01-T-DV-P-TR |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTST-105-01-T-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.250" (6.35mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 43,50800 Kč | 435,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 31,44240 Kč | 4 716,36 Kč |
| 300 | 29,94033 Kč | 8 982,10 Kč |
| 450 | 29,09576 Kč | 13 093,09 Kč |
| 750 | 28,06593 Kč | 21 049,45 Kč |
| 1 050 | 27,40759 Kč | 28 777,97 Kč |
| 1 500 | 26,72695 Kč | 40 090,42 Kč |
| 3 750 | 25,25001 Kč | 94 687,54 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |




