



5065-2 | |
|---|---|
DigiKey Part Number | 36-5065-2-ND |
Manufacturer | |
Manufacturer Product Number | 5065-2 |
Description | ROUND SPACER #6 BRASS 1/2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.144" (3.66mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.500" (12.70mm) 1/2" |
Type | Length - Overall 0.609" (15.47mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Swage | Plating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,94000 Kč | 29,94 Kč |
| 10 | 22,48200 Kč | 224,82 Kč |
| 25 | 20,13920 Kč | 503,48 Kč |
| 100 | 19,31820 Kč | 1 931,82 Kč |
| 1 000 | 13,21604 Kč | 13 216,04 Kč |
| 2 500 | 11,98190 Kč | 29 954,75 Kč |
| 5 000 | 11,59090 Kč | 57 954,50 Kč |
| Unit Price without VAT: | 29,94000 Kč |
|---|---|
| Unit Price with VAT: | 36,22740 Kč |





