120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
HSEC8-160-01-S-RA-TR
HSEC8-160-01-S-RA-TR
Samtec High Speed Edge Card Sockets

HSEC8-160-01-S-RA-TR

DigiKey Part Number
SAM14021TR-ND - Tape & Reel (TR)
SAM14021CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HSEC8-160-01-S-RA-TR
Description
CONN EDGE DUAL FML 120POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-160-01-S-RA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Contact Type
Cantilever
Number of Positions/Bay/Row
60
Color
Black
Number of Positions
120
Operating Temperature
-55°C ~ 125°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
2
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSEC8-160-01-L-RA-TRSamtec Inc.180SAM14020CT-ND3 380,45000 KčSimilar
In-Stock: 133
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1269,66000 Kč269,66 Kč
10229,18100 Kč2 291,81 Kč
25214,82840 Kč5 370,71 Kč
50204,56740 Kč10 228,37 Kč
100194,80710 Kč19 480,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250158,55352 Kč39 638,38 Kč
Manufacturers Standard Package
Unit Price without VAT:269,66000 Kč
Unit Price with VAT:326,28860 Kč