


HSEC8-160-01-L-RA-TR | |
|---|---|
DigiKey Part Number | SAM14020TR-ND - Tape & Reel (TR) SAM14020CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSEC8-160-01-L-RA-TR |
Description | CONN EDGE DUAL FML 120POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-160-01-L-RA-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 60 | Contact Type Cantilever |
Number of Positions 120 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSEC8-160-01-L-RA | Samtec Inc. | 18 | SAM15499-ND | 12,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,29000 Kč | 231,29 Kč |
| 10 | 196,54200 Kč | 1 965,42 Kč |
| 25 | 184,22080 Kč | 4 605,52 Kč |
| 50 | 175,42820 Kč | 8 771,41 Kč |
| 100 | 167,05460 Kč | 16 705,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 134,85248 Kč | 33 713,12 Kč |
| 500 | 134,02244 Kč | 67 011,22 Kč |
| Unit Price without VAT: | 231,29000 Kč |
|---|---|
| Unit Price with VAT: | 279,86090 Kč |


