


HSEC8-160-01-L-RA | |
|---|---|
DigiKey Part Number | SAM15499-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-160-01-L-RA |
Description | CONN EDGE DUAL FML 120POS 0.031 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-160-01-L-RA Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 60 | Contact Type Cantilever |
Number of Positions 120 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,49000 Kč | 304,49 Kč |
| 10 | 258,83800 Kč | 2 588,38 Kč |
| 25 | 242,62440 Kč | 6 065,61 Kč |
| 50 | 231,04140 Kč | 11 552,07 Kč |
| 100 | 220,01510 Kč | 22 001,51 Kč |
| 250 | 207,69492 Kč | 51 923,73 Kč |
| Unit Price without VAT: | 304,49000 Kč |
|---|---|
| Unit Price with VAT: | 368,43290 Kč |

