




HSEC8-130-01-L-RA-TR | |
|---|---|
DigiKey Part Number | 612-HSEC8-130-01-L-RA-TR-ND - Tape & Reel (TR) 612-HSEC8-130-01-L-RA-TRCT-ND - Cut Tape (CT) 612-HSEC8-130-01-L-RA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-130-01-L-RA-TR |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-130-01-L-RA-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 30 | Contact Type Cantilever |
Number of Positions 60 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 141,48500 Kč | 1 414,85 Kč |
| 25 | 132,62320 Kč | 3 315,58 Kč |
| 50 | 126,28620 Kč | 6 314,31 Kč |
| 100 | 120,25760 Kč | 12 025,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 114,46092 Kč | 28 615,23 Kč |
| 500 | 94,15546 Kč | 47 077,73 Kč |
| 1 250 | 93,49351 Kč | 116 866,89 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |




