HSEC8-113-01-L-RA-BL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 142,21596 Kč
Datasheet
Samtec High Speed Edge Card Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSEC8-113-01-L-RA-BL

DigiKey Part Number
612-HSEC8-113-01-L-RA-BL-ND
Manufacturer
Manufacturer Product Number
HSEC8-113-01-L-RA-BL
Description
CONN EDGE DUAL FMALE 26POS 0.031
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-113-01-L-RA-BL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Features
Board Guide, Board Lock
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
13
Contact Type
Cantilever
Number of Positions
26
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSEC8-113-01-L-RA-BL-TRSamtec Inc.0HSEC8-113-01-L-RA-BL-TR-ND142,21596 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1224,41000 Kč224,41 Kč
10190,70300 Kč1 907,03 Kč
25178,74840 Kč4 468,71 Kč
50170,21840 Kč8 510,92 Kč
100162,09310 Kč16 209,31 Kč
250151,95068 Kč37 987,67 Kč
500148,69972 Kč74 349,86 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:224,41000 Kč
Unit Price with VAT:271,53610 Kč