HSEC8-113-01-L-RA-BL-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 224,41000 Kč
Datasheet
Samtec High Speed Edge Card Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSEC8-113-01-L-RA-BL-TR

DigiKey Part Number
HSEC8-113-01-L-RA-BL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSEC8-113-01-L-RA-BL-TR
Description
CONN EDGE DUAL FMALE 26POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-113-01-L-RA-BL-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Features
Board Guide, Board Lock
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Termination
Solder
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
13
Contact Type
Cantilever
Number of Positions
26
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSEC8-113-01-L-RA-BLSamtec Inc.0612-HSEC8-113-01-L-RA-BL-ND224,41000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
225142,21596 Kč31 998,59 Kč
Manufacturers Standard Package
Unit Price without VAT:142,21596 Kč
Unit Price with VAT:172,08131 Kč