40 Position Cable Assembly Rectangular Plug to Plug, Reversed 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQDP-020-12.00-TTL-TBR-5-B

DigiKey Part Number
612-HQDP-020-12.00-TTL-TBR-5-B-ND
Manufacturer
Manufacturer Product Number
HQDP-020-12.00-TTL-TBR-5-B
Description
CBL ASSM M-M 20PAIR 12" HDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug, Reversed 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
HQDP-020-12.00-TTL-TBR-5-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug, Reversed
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
0.010" (0.25mm)
Length
1.00' (304.80mm)
Features
-
Color
Blue, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 987,25000 Kč1 987,25 Kč
101 689,26800 Kč16 892,68 Kč
251 615,00640 Kč40 375,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 987,25000 Kč
Unit Price with VAT:2 404,57250 Kč