
HQDP-020-06.00-TTL-TBR-5-B | |
|---|---|
DigiKey Part Number | 612-HQDP-020-06.00-TTL-TBR-5-B-ND |
Manufacturer | |
Manufacturer Product Number | HQDP-020-06.00-TTL-TBR-5-B |
Description | CBL ASSM M-M 20PAIR 6" HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | HQDP-020-06.00-TTL-TBR-5-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 500,10000 Kč | 1 500,10 Kč |
| 10 | 1 275,18800 Kč | 12 751,88 Kč |
| 25 | 1 195,40760 Kč | 29 885,19 Kč |
| 50 | 1 187,43700 Kč | 59 371,85 Kč |
| Unit Price without VAT: | 1 500,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 815,12100 Kč |





