
HQDP-020-06.00-STL-TBL-5-N | |
|---|---|
DigiKey Part Number | 612-HQDP-020-06.00-STL-TBL-5-N-ND |
Manufacturer | |
Manufacturer Product Number | HQDP-020-06.00-STL-TBL-5-N |
Description | 0.50 MM Q PAIRS TWINAX CABLE ASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug |
Datasheet | Datasheet |
EDA/CAD Models | HQDP-020-06.00-STL-TBL-5-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 032,26000 Kč | 1 032,26 Kč |
| Unit Price without VAT: | 1 032,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 249,03460 Kč |








