
HQCD-060-18.00-TEU-SEU-1 | |
|---|---|
DigiKey Part Number | 612-HQCD-060-18.00-TEU-SEU-1-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-060-18.00-TEU-SEU-1 |
Description | CBL ASSM HDR M-F 120POS 18" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | HQCD-060-18.00-TEU-SEU-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 120 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 994,45000 Kč | 3 994,45 Kč |
| 10 | 3 465,72000 Kč | 34 657,20 Kč |
| Unit Price without VAT: | 3 994,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 833,28450 Kč |







