HLCD-50-40.00-TD-TH-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 4 522,38000 Kč
Datasheet
HLCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLCD-50-40.00-TD-TH-2

DigiKey Part Number
612-HLCD-50-40.00-TD-TH-2-ND
Manufacturer
Manufacturer Product Number
HLCD-50-40.00-TD-TH-2
Description
CBL ASS SELF-MATE 100POS 40" HDR
Customer Reference
Detailed Description
100 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed 3.33' (1.02m)
Datasheet
 Datasheet
EDA/CAD Models
HLCD-50-40.00-TD-TH-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed
Number of Positions
100
Number of Rows
2
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
0.010" (0.25mm)
Length
3.33' (1.02m)
Features
-
Color
Blue, Ribbon
Shielding
Shielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.