HCSD-05-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCSD-05-01

DigiKey Part Number
HCSD-05-01-ND
Manufacturer
Manufacturer Product Number
HCSD-05-01
Description
CONN RCPT 10POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Socket Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
HCSD-05-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156,03000 Kč56,03 Kč
1047,53400 Kč475,34 Kč
2544,54280 Kč1 113,57 Kč
5042,41400 Kč2 120,70 Kč
10040,38940 Kč4 038,94 Kč
25037,85976 Kč9 464,94 Kč
50036,05298 Kč18 026,49 Kč
1 00034,33284 Kč34 332,84 Kč
2 50033,24468 Kč83 111,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,03000 Kč
Unit Price with VAT:67,79630 Kč