GRF1-P-C-08-1000-C1-S-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRF1-P-C-08-1000-C1-S-S

DigiKey Part Number
GRF1-P-C-08-1000-C1-S-S-ND
Manufacturer
Manufacturer Product Number
GRF1-P-C-08-1000-C1-S-S
Description
COAX CBL MMCXV TO CABLE 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCXV to Cable RG-316 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
EDA/CAD Models
GRF1-P-C-08-1000-C1-S-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Style
MMCXV to Cable
1st Connector
MMCXV Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
5.31 GHz
Color
Amber
Features
Panel Screws, Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 855,74000 Kč1 855,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 855,74000 Kč
Unit Price with VAT:2 245,44540 Kč