GPPC-PF-1-06-HG-ST-SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GPPC-PF-1-06-HG-ST-SL
GPPC-PF-1-06-HG-ST-SL

GPPC-PF-1-06-HG-ST-SL

DigiKey Part Number
612-GPPC-PF-1-06-HG-ST-SL-ND
Manufacturer
Manufacturer Product Number
GPPC-PF-1-06-HG-ST-SL
Description
MULTI-POSITION SMPM 6 POSITION F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
GPPC-PF-1-06-HG-ST-SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
65 GHz
Number of Ports
6
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 918,08000 Kč1 918,08 Kč
101 630,49100 Kč16 304,91 Kč
251 587,33840 Kč39 683,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 918,08000 Kč
Unit Price with VAT:2 320,87680 Kč