
PRFIA-SMPM-J-J-S-3 | |
|---|---|
DigiKey Part Number | 612-PRFIA-SMPM-J-J-S-3-ND |
Manufacturer | |
Manufacturer Product Number | PRFIA-SMPM-J-J-S-3 |
Description | COAX ADAPT SMPM TO SMPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | PRFIA-SMPM-J-J-S-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMPM Jack, Female Socket | |
Convert To (Adapter End) | SMPM Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 65 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Gold | |
Center Contact Material | Copper Alloy | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100, 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,39000 Kč | 437,39 Kč |
| 10 | 405,05100 Kč | 4 050,51 Kč |
| 25 | 372,71440 Kč | 9 317,86 Kč |
| 50 | 323,99920 Kč | 16 199,96 Kč |
| 100 | 298,17370 Kč | 29 817,37 Kč |
| 250 | 283,21096 Kč | 70 802,74 Kč |
| Unit Price without VAT: | 437,39000 Kč |
|---|---|
| Unit Price with VAT: | 529,24190 Kč |

