
GPPC-PF-1-04-EG-ST-EM-1N | |
|---|---|
DigiKey Part Number | 612-GPPC-PF-1-04-EG-ST-EM-1N-ND |
Manufacturer | |
Manufacturer Product Number | GPPC-PF-1-04-EG-ST-EM-1N |
Description | CONN SMPM PLUG 4POS GLD EDGE MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GPPC-PF-1-04-EG-ST-EM-1N Models |
Category | Mounting Type Through Hole |
Mfr | Fastening Type Snap-On |
Packaging Bulk | Frequency - Max 65 GHz |
Part Status Active | Number of Ports 4 |
Connector Style | Features Full Detent |
Connector Type Plug, Male Pin | Housing Color Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 300,55000 Kč | 1 300,55 Kč |
| 10 | 1 204,19700 Kč | 12 041,97 Kč |
| 25 | 1 114,94320 Kč | 27 873,58 Kč |
| 50 | 1 032,35140 Kč | 51 617,57 Kč |
| 100 | 1 002,68030 Kč | 100 268,03 Kč |
| Unit Price without VAT: | 1 300,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 573,66550 Kč |



