
GPPB-PS-1-10-EG-ST-SM-1N | |
|---|---|
DigiKey Part Number | 612-GPPB-PS-1-10-EG-ST-SM-1N-ND |
Manufacturer | |
Manufacturer Product Number | GPPB-PS-1-10-EG-ST-SM-1N |
Description | CONN SMPM PLUG 10POS GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GPPB-PS-1-10-EG-ST-SM-1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 10 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 661,02000 Kč | 3 661,02 Kč |
| 10 | 3 218,88200 Kč | 32 188,82 Kč |
| Unit Price without VAT: | 3 661,02000 Kč |
|---|---|
| Unit Price with VAT: | 4 429,83420 Kč |








