


SEAF-40-05.0-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15038TR-ND - Tape & Reel (TR) SAM15038CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-05.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
EDA/CAD Models | SEAF-40-05.0-S-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,07000 Kč | 359,07 Kč |
| 10 | 305,18500 Kč | 3 051,85 Kč |
| 25 | 286,06000 Kč | 7 151,50 Kč |
| 50 | 272,40700 Kč | 13 620,35 Kč |
| 100 | 265,28660 Kč | 26 528,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 224,00667 Kč | 84 002,50 Kč |
| 750 | 209,98000 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 359,07000 Kč |
|---|---|
| Unit Price with VAT: | 434,47470 Kč |











