GPPB-PS-1-02-EG-ST-SM-1N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GPPB-PS-1-02-EG-ST-SM-1N
GPPB-PS-1-02-EG-ST-SM-1N

GPPB-PS-1-02-EG-ST-SM-1N

DigiKey Part Number
612-GPPB-PS-1-02-EG-ST-SM-1N-ND
Manufacturer
Manufacturer Product Number
GPPB-PS-1-02-EG-ST-SM-1N
Description
CONN SMPM PLUG 2POS GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin Surface Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
GPPB-PS-1-02-EG-ST-SM-1N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
65 GHz
Number of Ports
2
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 096,28000 Kč1 096,28 Kč
10931,82000 Kč9 318,20 Kč
25873,49920 Kč21 837,48 Kč
50860,83980 Kč43 041,99 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 096,28000 Kč
Unit Price with VAT:1 326,49880 Kč