
GPPB-PF-1-02-EG-ST-SM-1N | |
---|---|
DigiKey Part Number | 612-GPPB-PF-1-02-EG-ST-SM-1N-ND |
Manufacturer | |
Manufacturer Product Number | GPPB-PF-1-02-EG-ST-SM-1N |
Description | CONN SMPM PLUG 2POS GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GPPB-PF-1-02-EG-ST-SM-1N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 2 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 120,65000 Kč | 1 120,65 Kč |
10 | 952,47300 Kč | 9 524,73 Kč |
25 | 892,87360 Kč | 22 321,84 Kč |
50 | 882,60880 Kč | 44 130,44 Kč |
Unit Price without VAT: | 1 120,65000 Kč |
---|---|
Unit Price with VAT: | 1 355,98650 Kč |