
FW-22-02-G-D-642-083 | |
---|---|
DigiKey Part Number | FW-22-02-G-D-642-083-ND |
Manufacturer | |
Manufacturer Product Number | FW-22-02-G-D-642-083 |
Description | CONN HDR 44POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-22-02-G-D-642-083 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 44 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.800" (20.320mm) | |
Length - Post (Mating) | 0.083" (2.108mm) | |
Length - Stack Height | 0.642" (16.307mm) | |
Length - Tail | 0.075" (1.905mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 120,61000 Kč | 120,61 Kč |
10 | 102,56700 Kč | 1 025,67 Kč |
100 | 87,16730 Kč | 8 716,73 Kč |
500 | 77,81296 Kč | 38 906,48 Kč |
1 000 | 77,11266 Kč | 77 112,66 Kč |
Unit Price without VAT: | 120,61000 Kč |
---|---|
Unit Price with VAT: | 145,93810 Kč |