
DW-50-20-T-S-700 | |
---|---|
DigiKey Part Number | 612-DW-50-20-T-S-700-ND |
Manufacturer | |
Manufacturer Product Number | DW-50-20-T-S-700 |
Description | CONN HDR 50POS 0.1 STACK T/H TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-50-20-T-S-700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 1.130" (28.702mm) | |
Length - Post (Mating) | 0.320" (8.128mm) | |
Length - Stack Height | 0.700" (17.780mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 77,90000 Kč | 77,90 Kč |
10 | 66,15600 Kč | 661,56 Kč |
100 | 56,23060 Kč | 5 623,06 Kč |
500 | 50,19488 Kč | 25 097,44 Kč |
1 000 | 47,80048 Kč | 47 800,48 Kč |
Unit Price without VAT: | 77,90000 Kč |
---|---|
Unit Price with VAT: | 94,25900 Kč |