
FTSH-120-01-L-MT | |
|---|---|
DigiKey Part Number | SAM1162-20-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-120-01-L-MT |
Description | CONN HEADER SMD R/A 40POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle; Through Hole 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-120-01-L-MT Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Bulk | Insulation Height 0.135" (3.43mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 128,17200 Kč | 1 281,72 Kč |
| 100 | 108,94390 Kč | 10 894,39 Kč |
| 500 | 97,25308 Kč | 48 626,54 Kč |
| 1 000 | 92,61525 Kč | 92 615,25 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |















