FTSH-117-01-F-DV-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-117-01-F-DV-K-P-TR

DigiKey Part Number
612-FTSH-117-01-F-DV-K-P-TR-ND - Tape & Reel (TR)
612-FTSH-117-01-F-DV-K-P-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FTSH-117-01-F-DV-K-P-TR
Description
CONN HEADER SMD 34POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 34 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-117-01-F-DV-K-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.099" (2.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Shroud, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1103,20000 Kč103,20 Kč
2598,97840 Kč2 474,46 Kč
5093,01940 Kč4 650,97 Kč
10089,13290 Kč8 913,29 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
45085,56769 Kč38 505,46 Kč
90072,82100 Kč65 538,90 Kč
Manufacturers Standard Package
Unit Price without VAT:103,20000 Kč
Unit Price with VAT:124,87200 Kč