Connector Header Surface Mount 8 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 8 position 0.050" (1.27mm)
FTS-104-01-L-DV

FTS-104-01-L-DV

DigiKey Part Number
SAM1157-04-ND
Manufacturer
Manufacturer Product Number
FTS-104-01-L-DV
Description
CONN HEADER SMD 8POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTS-104-01-L-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.034" (0.86mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1027,71700 Kč277,17 Kč
10023,55140 Kč2 355,14 Kč
50021,02152 Kč10 510,76 Kč
1 00020,01823 Kč20 018,23 Kč
5 00017,87039 Kč89 351,95 Kč
10 00017,01840 Kč170 184,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč
Alternate Length
CONN HEADER SMD 100POS 1.27MM
In-Stock: 403
Unit Price: 183,10000 Kč
CONN HEADER SMD 98POS 1.27MM
In-Stock: 181
Unit Price: 277,59000 Kč
CONN HEADER SMD 96POS 1.27MM
In-Stock: 79
Unit Price: 272,55000 Kč
CONN HEADER SMD 94POS 1.27MM
In-Stock: 79
Unit Price: 267,51000 Kč
CONN HEADER SMD 92POS 1.27MM
In-Stock: 0
Unit Price: 262,27000 Kč