
KW CSLPM1.TG-8N7P-EBVF46FCBB46-15B5-S | |
|---|---|
DigiKey Part Number | 475-KWCSLPM1.TG-8N7P-EBVF46FCBB46-15B5-STR-ND - Tape & Reel (TR) 475-KWCSLPM1.TG-8N7P-EBVF46FCBB46-15B5-SCT-ND - Cut Tape (CT) 475-KWCSLPM1.TG-8N7P-EBVF46FCBB46-15B5-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW CSLPM1.TG-8N7P-EBVF46FCBB46-15B5-S |
Description | LED OSTAR WHITE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSRAM OSTAR White 3V 1.4A 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KW CSLPM1.TG-8N7P-EBVF46FCBB46-15B5-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 515lm (400lm ~ 630lm) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.032" (0.81mm) | |
Thermal Resistance of Package | 2.6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,94000 Kč | 86,94 Kč |
| 10 | 64,18100 Kč | 641,81 Kč |
| 100 | 50,70310 Kč | 5 070,31 Kč |
| 500 | 44,79650 Kč | 22 398,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,87506 Kč | 42 875,06 Kč |
| 2 000 | 41,24916 Kč | 82 498,32 Kč |
| 3 000 | 40,41705 Kč | 121 251,15 Kč |
| 5 000 | 39,47890 Kč | 197 394,50 Kč |
| Unit Price without VAT: | 86,94000 Kč |
|---|---|
| Unit Price with VAT: | 105,19740 Kč |



