Image for FTMH-145-03-L-DV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTMH-145-03-L-DV

DigiKey Part Number
SAM1131-45-ND
Manufacturer
Manufacturer Product Number
FTMH-145-03-L-DV
Description
CONN HEADER SMD 90POS 1MM
Customer Reference
Detailed Description
Connector Header Surface Mount 90 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FTMH-145-03-L-DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.065" (1.65mm)
Packaging
Bulk
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.8A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 138
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1376,28000 Kč376,28 Kč
10319,73700 Kč3 197,37 Kč
100271,78760 Kč27 178,76 Kč
500242,63818 Kč121 319,09 Kč
Manufacturers Standard Package
Unit Price without VAT:376,28000 Kč
Unit Price with VAT:455,29880 Kč
Alternate Length
CONN HEADER SMD 150POS 1MM
In-Stock: 107
Unit Price: 388,88000 Kč
CONN HEADER SMD 148POS 1MM
In-Stock: 0
Unit Price: 590,46000 Kč
CONN HEADER SMD 146POS 1MM
In-Stock: 0
Unit Price: 583,11000 Kč
CONN HEADER SMD 144POS 1MM
In-Stock: 0
Unit Price: 575,98000 Kč
CONN HEADER SMD 142POS 1MM
In-Stock: 0
Unit Price: 568,63000 Kč