cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTMH-117-03-L-DV

DigiKey Part Number
SAM1131-17-ND
Manufacturer
Manufacturer Product Number
FTMH-117-03-L-DV
Description
CONN HEADER SMD 34POS 1MM
Customer Reference
Detailed Description
Connector Header Surface Mount 34 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FTMH-117-03-L-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.065" (1.65mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.8A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 198
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,98000 Kč131,98 Kč
10112,23900 Kč1 122,39 Kč
10095,39020 Kč9 539,02 Kč
50093,17866 Kč46 589,33 Kč
Manufacturers Standard Package
Unit Price without VAT:131,98000 Kč
Unit Price with VAT:159,69580 Kč
Alternate Length
CONN HEADER SMD 150POS 1MM
In-Stock: 107
Unit Price: 347,54000 Kč
CONN HEADER SMD 148POS 1MM
In-Stock: 0
Unit Price: 495,31000 Kč
CONN HEADER SMD 146POS 1MM
In-Stock: 0
Unit Price: 489,41000 Kč
CONN HEADER SMD 144POS 1MM
In-Stock: 0
Unit Price: 483,31000 Kč
CONN HEADER SMD 142POS 1MM
In-Stock: 0
Unit Price: 477,20000 Kč