Image for FTMH-112-03-L-DV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTMH-112-03-L-DV

DigiKey Part Number
SAM1131-12-ND
Manufacturer
Manufacturer Product Number
FTMH-112-03-L-DV
Description
CONN HEADER SMD 24POS 1MM
Customer Reference
Detailed Description
Connector Header Surface Mount 24 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FTMH-112-03-L-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.065" (1.65mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.8A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 213
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,72000 Kč107,72 Kč
1091,55100 Kč915,51 Kč
10077,80180 Kč7 780,18 Kč
50069,45088 Kč34 725,44 Kč
1 00066,13824 Kč66 138,24 Kč
Manufacturers Standard Package
Unit Price without VAT:107,72000 Kč
Unit Price with VAT:130,34120 Kč
Alternate Length
CONN HEADER SMD 150POS 1MM
In-Stock: 107
Unit Price: 388,88000 Kč
CONN HEADER SMD 148POS 1MM
In-Stock: 0
Unit Price: 548,89000 Kč
CONN HEADER SMD 146POS 1MM
In-Stock: 0
Unit Price: 542,17000 Kč
CONN HEADER SMD 144POS 1MM
In-Stock: 0
Unit Price: 535,45000 Kč
CONN HEADER SMD 142POS 1MM
In-Stock: 0
Unit Price: 528,73000 Kč