
FT5-30-03.0-L-DV-TH-P-TR | |
|---|---|
DigiKey Part Number | SAM13153TR-ND - Tape & Reel (TR) SAM13153CT-ND - Cut Tape (CT) SAM13153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT5-30-03.0-L-DV-TH-P-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FT5-30-03.0-L-DV-TH-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 7mm |
Number of Positions 60 | Height Above Board 0.225" (5.72mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,68000 Kč | 133,68 Kč |
| 10 | 113,51600 Kč | 1 135,16 Kč |
| 25 | 106,39640 Kč | 2 659,91 Kč |
| 50 | 101,31180 Kč | 5 065,59 Kč |
| 100 | 96,47340 Kč | 9 647,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 106,52991 Kč | 34 622,22 Kč |
| 650 | 85,15332 Kč | 55 349,66 Kč |
| 1 625 | 78,04154 Kč | 126 817,50 Kč |
| 3 250 | 73,51641 Kč | 238 928,33 Kč |
| Unit Price without VAT: | 133,68000 Kč |
|---|---|
| Unit Price with VAT: | 161,75280 Kč |











