
FLE-125-01-G-DV | |
|---|---|
DigiKey Part Number | 612-FLE-125-01-G-DV-ND |
Manufacturer | |
Manufacturer Product Number | FLE-125-01-G-DV |
Description | CONN RCPT 50POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FLE-125-01-G-DV Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Discontinued at DigiKey | Insulation Color Black |
Connector Type | Insulation Height 0.172" (4.37mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type Surface Mount | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,68000 Kč | 172,68 Kč |
| 10 | 146,80200 Kč | 1 468,02 Kč |
| 100 | 124,78260 Kč | 12 478,26 Kč |
| 500 | 111,70122 Kč | 55 850,61 Kč |
| Unit Price without VAT: | 172,68000 Kč |
|---|---|
| Unit Price with VAT: | 208,94280 Kč |

























