
FLE-108-01-G-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13861TR-ND - Tape & Reel (TR) SAM13861CT-ND - Cut Tape (CT) SAM13861DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FLE-108-01-G-DV-A-K-TR |
Description | CONN RCPT 16POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FLE-108-01-G-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.172" (4.37mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,94000 Kč | 66,94 Kč |
| 10 | 56,89800 Kč | 568,98 Kč |
| 100 | 48,34970 Kč | 4 834,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 39,72724 Kč | 29 795,43 Kč |
| 1 500 | 37,83204 Kč | 56 748,06 Kč |
| 2 250 | 36,76612 Kč | 82 723,77 Kč |
| 3 750 | 35,46594 Kč | 132 997,28 Kč |
| 5 250 | 34,63499 Kč | 181 833,70 Kč |
| Unit Price without VAT: | 66,94000 Kč |
|---|---|
| Unit Price with VAT: | 80,99740 Kč |




