
FLE-104-01-G-DV-A-TR | |
|---|---|
DigiKey Part Number | 612-FLE-104-01-G-DV-A-TR-ND - Tape & Reel (TR) 612-FLE-104-01-G-DV-A-TRCT-ND - Cut Tape (CT) 612-FLE-104-01-G-DV-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FLE-104-01-G-DV-A-TR |
Description | CONN RCPT 8POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FLE-104-01-G-DV-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.172" (4.37mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 Kč | 46,94 Kč |
| 10 | 39,93200 Kč | 399,32 Kč |
| 100 | 33,94100 Kč | 3 394,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 725 | 24,63634 Kč | 17 861,35 Kč |
| 1 450 | 23,46088 Kč | 34 018,28 Kč |
| 2 175 | 22,79962 Kč | 49 589,17 Kč |
| 3 625 | 22,53674 Kč | 81 695,68 Kč |
| Unit Price without VAT: | 46,94000 Kč |
|---|---|
| Unit Price with VAT: | 56,79740 Kč |




