
FLE-102-01-G-DV-TR | |
|---|---|
DigiKey Part Number | SAM13850TR-ND - Tape & Reel (TR) SAM13850CT-ND - Cut Tape (CT) SAM13850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FLE-102-01-G-DV-TR |
Description | CONN RCPT 4POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FLE-102-01-G-DV-TR Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.172" (4.37mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 30,13600 Kč | 301,36 Kč |
| 100 | 25,60850 Kč | 2 560,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 925 | 17,42834 Kč | 16 121,21 Kč |
| 1 850 | 17,34957 Kč | 32 096,70 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |








