Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-20-R-24.00-4 | |
|---|---|
DigiKey Part Number | FJH-20-R-24.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-20-R-24.00-4 |
Description | CABLE FFC/FPC 20POS 0.5MM 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 24.0" (609.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-20-R-24.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 24.0" (609.6mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,12000 Kč | 267,12 Kč |
| 10 | 226,94000 Kč | 2 269,40 Kč |
| 25 | 212,73120 Kč | 5 318,28 Kč |
| 50 | 202,57680 Kč | 10 128,84 Kč |
| 100 | 192,91270 Kč | 19 291,27 Kč |
| 250 | 183,66548 Kč | 45 916,37 Kč |
| Unit Price without VAT: | 267,12000 Kč |
|---|---|
| Unit Price with VAT: | 323,21520 Kč |



