20 Position FFC, FPC Cable 0.020" (0.50mm) 72.0" (1828.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-20-D-72.00-4

DigiKey Part Number
FJH-20-D-72.00-4-ND
Manufacturer
Manufacturer Product Number
FJH-20-D-72.00-4
Description
CABLE FFC/FPC 20POS 0.5MM 72"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 72.0" (1828.8mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-20-D-72.00-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.020" (0.50mm)
Length
72.0" (1828.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1687,07000 Kč687,07 Kč
10583,90600 Kč5 839,06 Kč
25547,35040 Kč13 683,76 Kč
50521,24020 Kč26 062,01 Kč
100516,31440 Kč51 631,44 Kč
Manufacturers Standard Package
Unit Price without VAT:687,07000 Kč
Unit Price with VAT:831,35470 Kč