
FJH-20-R-02.00-4 | |
|---|---|
DigiKey Part Number | SAM9399-ND |
Manufacturer | |
Manufacturer Product Number | FJH-20-R-02.00-4 |
Description | CABLE FFC/FPC 20POS 0.5MM 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-20-R-02.00-4 Models |
Category | Number of Conductors 20 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151660208 | Molex | 938 | WM19589-ND | 51,45000 Kč | Parametric Equivalent |
| 0152660208 | Molex | 211 | 0152660208-ND | 87,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 50 | 41,00900 Kč | 2 050,45 Kč |
| 100 | 34,81470 Kč | 3 481,47 Kč |
| 500 | 32,36296 Kč | 16 181,48 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |


