Parametric Equivalent
Parametric Equivalent

FJH-15-D-02.00-4 | |
|---|---|
DigiKey Part Number | FJH-15-D-02.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-15-D-02.00-4 |
Description | CABLE FFC/FPC 15POS 0.5MM 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-15-D-02.00-4 Models |
Category | Number of Conductors 15 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151660835 | Molex | 1 060 | 0151660835-ND | 52,91000 Kč | Parametric Equivalent |
| 0982660835 | Molex | 3 517 | WM13063-ND | 62,36000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 50 | 37,31340 Kč | 1 865,67 Kč |
| 100 | 31,68600 Kč | 3 168,60 Kč |
| 500 | 29,42324 Kč | 14 711,62 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |





