Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-10-R-08.30-4 | |
|---|---|
DigiKey Part Number | FJH-10-R-08.30-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-10-R-08.30-4 |
Description | CABLE FFC/FPC 10POS 0.5MM 8.3" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 8.300" (210.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-10-R-08.30-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.300" (210.82mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,46000 Kč | 94,46 Kč |
| Unit Price without VAT: | 94,46000 Kč |
|---|---|
| Unit Price with VAT: | 114,29660 Kč |




