FJH-10-R-04.00-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-10-R-10.00-4

DigiKey Part Number
FJH-10-R-10.00-4-ND
Manufacturer
Manufacturer Product Number
FJH-10-R-10.00-4
Description
CABLE FFC/FPC 10POS 0.5MM 10"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-10-R-10.00-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 355
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,36000 Kč107,36 Kč
1091,15100 Kč911,51 Kč
2585,42960 Kč2 135,74 Kč
5081,35140 Kč4 067,57 Kč
10077,46910 Kč7 746,91 Kč
25072,61876 Kč18 154,69 Kč
50069,15416 Kč34 577,08 Kč
1 00067,78595 Kč67 785,95 Kč
Manufacturers Standard Package
Unit Price without VAT:107,36000 Kč
Unit Price with VAT:129,90560 Kč