
FJH-06-D-24.00-4 | |
|---|---|
DigiKey Part Number | FJH-06-D-24.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-06-D-24.00-4 |
Description | CABLE FFC/FPC 6POS 0.5MM 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 24.0" (609.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-06-D-24.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 24.0" (609.6mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,24000 Kč | 197,24 Kč |
| 10 | 167,62100 Kč | 1 676,21 Kč |
| 25 | 157,12560 Kč | 3 928,14 Kč |
| 50 | 149,62340 Kč | 7 481,17 Kč |
| 100 | 142,48320 Kč | 14 248,32 Kč |
| 250 | 133,56732 Kč | 33 391,83 Kč |
| 500 | 131,85720 Kč | 65 928,60 Kč |
| Unit Price without VAT: | 197,24000 Kč |
|---|---|
| Unit Price with VAT: | 238,66040 Kč |



