015x6600xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
015x6600xx

0152660069

DigiKey Part Number
0152660069-ND
Manufacturer
Manufacturer Product Number
0152660069
Description
CABLE FFC/FPC 6POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,28000 Kč75,28 Kč
1064,00300 Kč640,03 Kč
2559,98880 Kč1 499,72 Kč
5057,12000 Kč2 856,00 Kč
10054,39170 Kč5 439,17 Kč
25050,98476 Kč12 746,19 Kč
50048,55160 Kč24 275,80 Kč
1 00046,23545 Kč46 235,45 Kč
3 00042,79060 Kč128 371,80 Kč
Manufacturers Standard Package
Unit Price without VAT:75,28000 Kč
Unit Price with VAT:91,08880 Kč