Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJ-20-D-20.82-4 | |
|---|---|
cms-digikey-product-number | FJ-20-D-20.82-4-ND |
cms-manufacturer | |
cms-manufacturer-product-number | FJ-20-D-20.82-4 |
cms-description | CABLE FFC/FPC 20POS 1MM 20" |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 20.8" (528.3mm) |
cms-eda-cad-models | FJ-20-D-20.82-4 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 20.8" (528.3mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 281,02000 Kč | 281,02 Kč |
| Unit Price without VAT: | 281,02000 Kč |
|---|---|
| Unit Price with VAT: | 340,03420 Kč |


