Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJ-20-D-24.00-4 | |
|---|---|
DigiKey Part Number | FJ-20-D-24.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-20-D-24.00-4 |
Description | CABLE FFC/FPC 20POS 1MM 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 24.0" (609.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-20-D-24.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 24.0" (609.6mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,96000 Kč | 315,96 Kč |
| 10 | 268,47200 Kč | 2 684,72 Kč |
| 25 | 251,65680 Kč | 6 291,42 Kč |
| 50 | 239,65000 Kč | 11 982,50 Kč |
| 100 | 228,21570 Kč | 22 821,57 Kč |
| 250 | 220,72188 Kč | 55 180,47 Kč |
| Unit Price without VAT: | 315,96000 Kč |
|---|---|
| Unit Price with VAT: | 382,31160 Kč |


