FJ-10-D-05.05-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 83,36000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 83,78000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 85,67000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 87,15000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 91,57000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 75
Unit Price: 81,67000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 94,09000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 94,73000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 87,15000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 464
Unit Price: 67,99000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 34
Unit Price: 95,57000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 278
Unit Price: 55,78000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 135
Unit Price: 41,68000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJ-10-D-05.05-4

DigiKey Part Number
FJ-10-D-05.05-4-ND
Manufacturer
Manufacturer Product Number
FJ-10-D-05.05-4
Description
CABLE FFC/FPC 10POS 1MM 5.05"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 5.050" (128.27mm)
EDA/CAD Models
FJ-10-D-05.05-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.039" (1.00mm)
Length
5.050" (128.27mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč